Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 84702-1006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Insulation Color | Black |
| Lead Length | 1.8m |
| Length | 1.83m |
| Material | PBT, TPE, Plastic, Nylon, Polyester, Polyamide |
| Mating Cycles | 500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 84702 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 84702-1006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
