
This shielded cable assembly features RJ45 connectors at both ends, with a current rating of 1.5A and a maximum voltage rating of 125V AC. It is designed for use in harsh environments, with an IP67 rating and UL approval. The cable has a length of 3.05m and a width of 32.5mm, with 8 conductors and a wire gauge of 24AWG. It is RoHS compliant and suitable for use in Ethernet and modular applications.
Sign in to ask questions about the Molex 84702-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 84702-1010 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Length | 3.05m |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Conductors | 8 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 84702 |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Width | 32.5mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 84702-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
