Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 84702-1016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Length | 5.03m |
| Number of Circuits | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 84702 |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 84702-1016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.