Molex 84702-2020 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Length | 6.1m |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Conductors | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 84702 |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Width | 32.5mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 84702-2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.