
Shielded, 6.1m Cat5e Ethernet cable assembly featuring a bayonet-style RJ45 male plug on one end and free ends for versatile connectivity. This 24AWG round cable assembly boasts 8 conductors, a 1.5A current rating, and a 125V voltage rating. Constructed with bronze contacts and gold plating, it offers a straight orientation and IP67 rating for robust performance. The assembly meets UL flammability standards with a UL94 V-0 rating and is available in black and grey insulation colors.
Molex 84702-3020 technical specifications.
| Approvals | UL |
| Color | Black, Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | Free Ends |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Lead Length | 6m |
| Length | 6.1m |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Conductors | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 84702 |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Width | 32.5mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 84702-3020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
