
This USB cable assembly features a 30V maximum AC voltage rating and 1A current rating. It has a length of 2 meters and is constructed with 5 circuits and 4 conductors. The assembly is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 84727-1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 84727-1001 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Current Rating | 1A |
| Gender | Male |
| Lead Length | 2m |
| Length | 2m |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 5 |
| Number of Conductors | 4 |
| Number of Contacts | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 84727 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 84727-1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
