
This Molex cable assembly is a female to male USB 2.0 connector with a surface mount package. It has a current rating of 1A and a maximum voltage rating of 30V AC. The assembly is lead-free and RoHS compliant. It is packaged in bulk and has a length of 0.152 meters.
Molex 84729-0001 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug, Receptacle |
| Connector Type B | USB, Plug |
| Current Rating | 1A |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Lead Length | 0.152m |
| Length | 0.152m |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 84729 |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
No datasheet is available for this part.