
This Molex cable assembly is a 4-conductor USB cable with a female to male gender configuration and a length of 5 meters. It has a maximum voltage rating of 30V AC and a current rating of 1A. The cable is packaged in bulk and features a black color. It is designed for use in USB 2.0, 3.0, and Type-C applications.
Sign in to ask questions about the Molex 84729-0008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 84729-0008 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Female to Male |
| Length | 5m |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Series | 84729 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 84729-0008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
