
This 2m USB cable assembly features a male to male connector configuration, with a current rating of 1A and a voltage rating of 30V AC. The assembly is composed of 4 conductors and is designed for use in USB 2.0 and 3.0 applications. The cable is RoHS compliant and manufactured by Molex.
Sign in to ask questions about the Molex 84732-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 84732-0003 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 2m |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | 84732 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 84732-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.