Cable Assembly Rubber 1.83m 18AWG Euro-C 3 POS F Euro-C™ Bag
Molex 84737-0807 technical specifications.
| Cable Type | Rubber |
| Wire Size | 18AWG |
| Connector Type A | Euro-C |
| Gender | F |
| Tradename | Euro-C™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 84737-0807 to view detailed technical specifications.
No datasheet is available for this part.