Molex 84854-7009 technical specifications.
| Cable Type | Thin |
| Wire Size | 22/24AWG |
| Connector Type A | Micro-C |
| Gender | F |
| Tradename | Micro-C™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 84854-7009 to view detailed technical specifications.
No datasheet is available for this part.