Cable Assembly PVC 0.3m 15AWG 5 POS Mini-C M
Molex 848542001 technical specifications.
| Cable Type | PVC |
| Wire Size | 15AWG |
| Connector Type A | Mini-C |
| Gender | M |
| Tradename | Mini-C™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.