5.00mm 8 Circuit Pigtail Female DC Key Cord Assembly
Molex 849090321 technical specifications.
| Cable Length (m) | 5 |
| Cable Type | Cat 5 |
| Wire Size | 24AWG |
| Gender | F |
| Contact Termination | Crimp |
| Tradename | Micro-C™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.