Right-angle, 32-position, 2-row female header with a 2.54mm pitch. Features gold-plated contacts, a 1.5A current rating, and a 250V AC voltage rating. Designed for through-hole mounting with solder termination and a 2.8mm tail length. Supports a 622Mbps data rate and operates within a -55°C to 125°C temperature range. RoHS compliant and UL/CSA approved.
Checking distributor stock and pricing after the page loads.
Molex 85050-0000 technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 1.5A |
| Data Rate | 622Mbps |
| Fuse | No |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2304 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85050 |
| Tail Length | 2.8mm |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |