
DIN 41612 Connectors DINCONN. Q/2 FEMALE MALE 32CKT 850500074
Checking distributor stock and pricing after the page loads.
Molex 85050-0074 technical specifications.
| Current Rating | 1.5A |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 2304 |
| Packaging | Bulk |
| Series | 85050 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |