Molex 85050-0086 technical specifications.
| Current Rating | 1.5A |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 3456 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85050 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85050-0086 to view detailed technical specifications.
No datasheet is available for this part.