
DIN 41612 Connectors DINCONN. Q FEMALE 64 CKT 850500103
Checking distributor stock and pricing after the page loads.
Molex 85050-0103 technical specifications.
| Current Rating | 1.5A |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1088 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 85050 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |