Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 85050-0127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 85050-0127 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 53.36 |
| Product Depth (mm) | 15.18 |
| Product Height (mm) | 8 |
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 85050-0127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.