
The 85052-0191 is a 96-position right angle header from Molex, designed for board-to-board and mezzanine applications. It features a current rating of 1A and a voltage rating of 250V AC. The header is packaged in a tray with 500 units per package and has a pitch of 2.54mm. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Sign in to ask questions about the Molex 85052-0191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 85052-0191 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85052 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85052-0191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.