
The Molex 85054-0012 is a 128-position right angle terminal block with a current rating of 1.5A and a voltage rating of 250V AC. It is available in packs of 384 units and is packaged in a bag. The terminal block is RoHS compliant and meets Reach SVHC requirements.
Molex 85054-0012 technical specifications.
| Current Rating | 1.5A |
| Number of Circuits | 128 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 85054 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85054-0012 to view detailed technical specifications.
No datasheet is available for this part.