This terminal block features 48 gold-plated contacts with a current rating of 2.5A and a maximum operating temperature of 125°C. It has a flammability rating of UL94 V-0 and is RoHS compliant. The block is available in a tray packaging and has a right-angle orientation with a 2.54mm pitch. It can be mounted through a hole and has a maximum voltage rating of 250V AC.
Molex 85056-0024 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 18.77mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Positions Loaded | 42 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85056 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85056-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.