This Molex connector is a right angle daughter card with 78 contacts, suitable for through hole mounting. It operates between -55°C and 125°C, with a maximum current rating of 2.5A per contact and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
Molex 85056-0074 technical specifications.
| Type | Daughter Card |
| Number of Contacts | 78 |
| Number of Rows | 3 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2011/65/EU, 2015/863 |