
This 60-position terminal block features a right angle orientation and is rated for 2.5A and 250V AC. It has a gold contact plating and is available in a tray packaging with 42 pieces per package. The terminal block is not radiation hardened and is compliant with RoHS regulations.
Molex 85056-0115 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85056 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85056-0115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.