
This DIN 41612 connector features a right angle body orientation and 24 contacts. It has a terminal pitch of 2.54mm and is designed for through hole mounting. The product measures 94mm in length, 18.77mm in depth, and 10.5mm in height. It is available in a female gender and has a solder termination method.
Molex 85056-9000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 94 |
| Product Depth (mm) | 18.77 |
| Product Height (mm) | 10.5 |
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 85056-9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.