Conn Backplane F 425 POS 2.5mm Solder RA Thru-Hole Tray
Molex 851060000 technical specifications.
| Type | Backplane |
| Gender | F |
| Number of Contacts | 425 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 750V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.