This 85-contact female header features a straight mount style and a termination type of press fit. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The insulator material is glass-filled polycarbonate, and the contact finish termination is nickel. The header has a dielectric withstanding voltage of 1000VAC and a rated current of 1A. It is rated for commercial reliability and meets the UL flammability code 94V-0. The PCB rows are spaced at 0.098 inches.
Molex 85152-0012 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYCARBONATE |
| Total Number of Contacts | 85 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 85152 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 5 |
| Plating Thickness | 80u |
| Number Of Connectors | ONE |
| Contact Finish Termination | NICKEL |
| Mating Contact Row Spacing | 0.098 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 85152-0012 to view detailed technical specifications.
No datasheet is available for this part.