This 48-contact HDR backplane connector features a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 85°C. The connector has a maximum voltage rating of 250VAC and a maximum current rating of 5A per contact. It is suitable for use in a variety of applications, including backplane and other high-density interconnect applications.
Sign in to ask questions about the Molex 853009005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 853009005 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Weight (g) | 14.015 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 853009005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.