
RF coaxial connector, SMP coaxial, straight plug, 50 Ohm impedance, designed for high-frequency applications up to 40GHz. Features brass body and contacts with gold plating for superior conductivity and durability. This surface mount component offers a compact 5mm length and 5.2mm depth, with a polymer dielectric. Operates across a wide temperature range of -65°C to 155°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 85305-0232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5.2mm |
| Dielectric Material | Polymer |
| Frequency | 40GHz |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 40GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 85305 |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85305-0232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
