Molex 85502-5010 technical specifications.
| Current Rating | 1.5A |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85502 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85502-5010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.