
6-position, 6-contact female right-angle modular connector for telecom and datacom applications. Features brass, copper, or copper alloy contacts with gold plating, rated for 1.5A and 125V AC. Surface mount terminal with a 1.27mm pitch, measuring 18.1mm in length and 11.5mm in width. Operating temperature range of -40°C to 85°C, UL94 V-0 flammability rating, and low halogen content. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 85502 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| Width | 11.5mm |
| RoHS | Compliant |
