
8-position, 8-contact female right-angle modular connector for telecom and datacom applications. Features gold-plated brass and copper contacts, a 1.5A current rating, and a 125V voltage rating. Designed for surface mount termination with a 1.27mm pitch and a height of 11.75mm. Operates within a temperature range of -40°C to 85°C, boasts UL94 V-0 flammability, and is RoHS compliant. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 11.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1050 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 85502 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
