
Shielded, right-angle female USB connector with 8 positions and 8 loaded contacts. Features gold-plated bronze contacts, a 1.5A current rating, and a 125V AC voltage rating. Operates within a temperature range of -40°C to 80°C. Housing is black, and the component is RoHS compliant and low halogen. Termination is through-hole with a 2.54mm pitch.
Molex 85504-5001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.1mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 15.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 3840 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 85504 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85504-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.