
Shielded, right-angle RJ45 jack with 1 x 1 port configuration, featuring 8 positions and 8 contacts (8P8C) for Cat5e performance. This female connector offers through-hole mounting with a 1.27mm pitch and tin-plated bronze/brass contacts. Rated for 1.5A current and 125V voltage, it operates within a temperature range of -40°C to 85°C. The black housing and black color ensure a robust and compliant solution.
Sign in to ask questions about the Molex 85505-5002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 85505-5002 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Depth | 18.8mm |
| Direction | Down |
| Gender | Female |
| Housing Color | Black |
| Length | 16.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85505-5002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
