Sign in to ask questions about the Molex 855055012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 855055012 technical specifications.
| Body Orientation | Right Angle |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 855055012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.