This Molex RJ-45 connector features 8 contacts and a right-angle body orientation. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The connector operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 125VDC. It is rated for 1.5A per contact and is compliant with Cat 5e standards.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |