Molex 85506-5001 technical specifications.
| Current Rating | 1.5A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 85506 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85506-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.