This 8-contact I/O connector features a 2.54mm pitch and is designed for through hole mounting. It is compliant with RoHS and Reach standards and is constructed with low halogen materials. The connector is unshielded and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |