
Eight-contact, shielded, straight receptacle with a 2.54mm pitch for telecom and datacom applications. Features bronze contacts with tin and gold plating, a 1.5A current rating, and a 125V voltage rating. Designed for through-hole mounting with a solder terminal and locking mechanism. Operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating.
Molex 85507-5001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1.5A |
| Depth | 16.64mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 15.24mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 2240 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 85507 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85507-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
