
8-position, 8-contact female modular connector with a straight, through-hole solder termination. Features gold-plated bronze contacts, a 1.5A current rating, and a 125V voltage rating. This shielded, low-halogen thermoplastic connector operates between -40°C and 80°C and boasts a UL94 V-0 flammability rating. Designed for telecom and datacom applications, it includes a locking mechanism.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 16.5mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 16.6mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 2016 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 85508 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 16.6mm |
| RoHS | Compliant |
