Molex 85510-0020 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 85510 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85510-0020 to view detailed technical specifications.
No datasheet is available for this part.