
WIDE AREA LAMPS; Cable Length:10ft; Lamp Power Max:100W; Plug Type:NEMA 5-15P; Voltage Rating:120V ;RoHS Compliant: No
Molex 8565 technical specifications.
| Mount | Cable |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 8565 to view detailed technical specifications.
No datasheet is available for this part.