The Molex 857190101 is a 96-contact RJ11 modular connector with a 2.54mm pitch, rated for 57V and 1A. It features a through-hole package and is designed for use in applications where a high-density connection is required. The connector has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a tray packaging with 36 pieces per package.
Molex 857190101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Direction | Up and Down |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Ports | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 85719 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 57V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.