Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 85729-0101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Direction | Up and Down |
| Housing Color | Black |
| Length | 59.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85729 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 57V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85729-0101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.