This 19-pin right angle terminal block features an RJ-45 connector with 8 contacts, suitable for through hole mounting. It has a maximum operating temperature range of 0 to 70 degrees Celsius and a maximum voltage rating of 57V. The terminal block is designed for use in Cat 5e applications and features integrated magnetics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 857591001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.02 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 19.15 |
| Product Depth (mm) | 39 |
| Product Height (mm) | 15.05 |
| Product Weight (g) | 12.3 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Category Number | Cat 5e |
| Integrated Magnetics | Yes |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 57V |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 857591001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.