
This 12-port, 8-core shielded RJ jack module from Molex features a current rating of 1A and a voltage rating of 125V AC. It has a through hole mount and is lead free. The module is packaged in a tray and is RoHS compliant. The contact material is bronze with a gold plating, and the termination is solder. The orientation is right angle.
Molex 85780-1005 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Direction | Up and Down |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 85780 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85780-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
