Molex 857891001 technical specifications.
| Terminal Pitch (mm) | 1.02 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Product Length (mm) | 19.15 |
| Product Depth (mm) | 33.01 |
| Product Height (mm) | 15.05 |
| Product Weight (g) | 10.861 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Category Number | Cat 5e |
| Integrated Magnetics | Yes |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 57V |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 857891001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.