
Modular jack, right-angle, female USB connector with 8 positions and 8 loaded contacts. Features bronze contacts with tin and gold plating, rated for 1A current and 150V AC/DC. This shielded, through-hole mount component has a black housing and operates between 0°C and 70°C.
Molex 85793-1007 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 33.02mm |
| Gender | Female |
| Housing Color | Black |
| Length | 16.79mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 396 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 85793 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85793-1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
