The Molex 85801-2055 is a 60-contact HDR backplane connector with a 2mm terminal pitch and 5 rows. It features press-fit termination and a straight body orientation. The connector is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C. It has a maximum current rating of 1 amp per contact and a maximum voltage rating of 1000V.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000V |
| Tradename | MFB™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |