
The Molex 858012016 is a 15-contact HDR through hole backplane connector with a terminal pitch of 2mm and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000V. The connector is designed for press fit termination and has a product height of 17mm and a product weight of 2.25g.
Sign in to ask questions about the Molex 858012016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 858012016 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 17 |
| Product Weight (g) | 2.25 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000V |
| Tradename | MFB™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 858012016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.