Conn MTP Adapter Multimode Simplex Panel Mount
Molex 86004-3599 technical specifications.
| Type | MTP Adapter |
| Mode | Multi Mode |
| Mounting | Panel Mount |
| Fiber Cable Type | Simplex |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 86004-3599 to view detailed technical specifications.
No datasheet is available for this part.